Part Details for CL05X435MS5NWWC by Samsung Electro-Mechanics
Overview of CL05X435MS5NWWC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05X435MS5NWWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05X435MS5NWWCTR-ND
|
DigiKey | CAP CER 4.3UF 2.5V X6S 0402 Min Qty: 50000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0253 | Buy Now |
DISTI #
CL05X435MS5NWWC
|
Avnet Americas | - Tape and Reel (Alt: CL05X435MS5NWWC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0249 | Buy Now |
DISTI #
187-CL05X435MS5NWWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT X6S, 4.3uF, +/-20%, 2.5v, 0402 RoHS: Compliant | 97380 |
|
$0.0210 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0187 | Buy Now |
DISTI #
CL05X435MS5NWWC
|
Avnet Americas | - Tape and Reel (Alt: CL05X435MS5NWWC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0249 | Buy Now |