Part Details for CL10A105KP8NNWC by Samsung Electro-Mechanics
Overview of CL10A105KP8NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A105KP8NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1863-1-ND
|
DigiKey | CAP CER 1UF 10V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
146987 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
CL10A105KP8NNWC
|
Avnet Americas | Cap Ceramic 1uF 10V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: CL10A105KP8NNWC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
DISTI #
187-CL10A105KP8NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 10V X5R 16 0603 RoHS: Compliant | 62633 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CL Series 1 µF ±10%tolerance 10V X5R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 132000Reel |
|
$0.0038 / $0.0044 | Buy Now |
Part Details for CL10A105KP8NNWC
CL10A105KP8NNWC CAD Models
CL10A105KP8NNWC Part Data Attributes
|
CL10A105KP8NNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A105KP8NNWC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10A105KP8NNWC
This table gives cross-reference parts and alternative options found for CL10A105KP8NNWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A105KP8NNWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X5R105K10TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | CL10A105KP8NNWC vs NMC0603X5R105K10TRPLP10F |
LD03ZDK105AB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105KP8NNWC vs LD03ZDK105AB4A |
CC0603KKX5R6BB105 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL10A105KP8NNWC vs CC0603KKX5R6BB105 |
LD03ZDK105AX7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105KP8NNWC vs LD03ZDK105AX7A |
NMC0603X5R105K10TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CL10A105KP8NNWC vs NMC0603X5R105K10TRPLP3KF |
GXM188R61A105KA60J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10A105KP8NNWC vs GXM188R61A105KA60J |
NMC0603X5R105K10TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | NIC Components Corp | CL10A105KP8NNWC vs NMC0603X5R105K10TRPLP |
LD03ZDK105AB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105KP8NNWC vs LD03ZDK105AB2A |
0603ZD105KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105KP8NNWC vs 0603ZD105KAJ2A |
222224653663 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL10A105KP8NNWC vs 222224653663 |