Part Details for CL10A106KQ8NNNC by Samsung Electronics Co. Ltd
Overview of CL10A106KQ8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A106KQ8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 11860 |
|
$0.0810 / $0.6000 | Buy Now |
DISTI #
CL10A106KQ8NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A106KQ8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 192000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7921 |
|
$0.0200 | Buy Now |