Part Details for CL10A106MP8NNND by Samsung Electronics Co. Ltd
Overview of CL10A106MP8NNND by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A106MP8NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10A106MP8NNND
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 10 V, � 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A106MP8NNND) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |