Part Details for CL10A224KP8NNNC by Samsung Semiconductor
Overview of CL10A224KP8NNNC by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A224KP8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.22UF, SURFACE MOUNT, 0603 | 3184 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.22UF, SURFACE MOUNT, 0603 | 96 |
|
$0.2700 / $0.6000 | Buy Now |