Part Details for CL10A225KA8NNNC by Samsung Electronics Co. Ltd
Overview of CL10A225KA8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A225KA8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CL10A225KA8NNNC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 420 |
|
RFQ | |
DISTI #
CL10A225KA8NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A225KA8NNNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 2.2UF 25V X5R 0603 | 3470 |
|
RFQ | |
|
New Advantage Corporation | CL10 Series 0603 2.2 uF 25 V X5R �10% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 412000 |
|
$0.0281 / $0.0301 | Buy Now |