Part Details for CL10A226MPCNUBE by Samsung Electro-Mechanics
Overview of CL10A226MPCNUBE by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A226MPCNUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4296
|
Newark | Resistor, 2512, 2.2Kohm, 1W, ±100Ppm, ±1% Rohs Compliant: Yes |Samsung Electro-Mechanics CL10A226MPCNUBE Min Qty: 300000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
1276-6504-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
518958 In Stock |
|
$0.0535 / $0.3500 | Buy Now |
DISTI #
CL10A226MPCNUBE
|
Avnet Americas | - Tape and Reel (Alt: CL10A226MPCNUBE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 237000 |
|
$0.0480 | Buy Now |
DISTI #
187-CL10A226MPCNUBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 10V X5R 1 0603 RoHS: Compliant | 133051 |
|
$0.0520 / $0.3100 | Buy Now |
|
Future Electronics | CAP CER 22UF 10V X5R 0603 RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0471 / $0.0526 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 0603 | 96 |
|
$0.0958 / $0.1532 | Buy Now |
DISTI #
CL10A226MPCNUBE
|
Avnet Americas | - Tape and Reel (Alt: CL10A226MPCNUBE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 237000 |
|
$0.0480 | Buy Now |
DISTI #
CL10A226MPCNUBE
|
Avnet Americas | - Tape and Reel (Alt: CL10A226MPCNUBE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 237000 |
|
$0.0480 | Buy Now |
Part Details for CL10A226MPCNUBE
CL10A226MPCNUBE CAD Models
CL10A226MPCNUBE Part Data Attributes
|
CL10A226MPCNUBE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A226MPCNUBE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.033"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |