Part Details for CL10A475KP8NNNL by Samsung Electro-Mechanics
Overview of CL10A475KP8NNNL by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A475KP8NNNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10A475KP8NNNL-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0603 Min Qty: 450000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
CL10A475KP8NNNL
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: CL10A475KP8NNNL) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
DISTI #
187-CL10A475KP8NNNL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0603 RoHS: Compliant | 437853 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CL Series 4.7 µF ±10%tolerance 10V X5R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
CL10A475KP8NNNL
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: CL10A475KP8NNNL) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
|
LCSC | 10V 4.7uF X5R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7500 |
|
$0.0035 / $0.0067 | Buy Now |
Part Details for CL10A475KP8NNNL
CL10A475KP8NNNL CAD Models
CL10A475KP8NNNL Part Data Attributes:
|
CL10A475KP8NNNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A475KP8NNNL
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |