Part Details for CL10B103KB8WPJL by Samsung Electro-Mechanics
Overview of CL10B103KB8WPJL by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B103KB8WPJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10B103KB8WPJL
|
Avnet Americas | Ceramic Capacitor 0.01uF 10% X7R 50V 0603 Paper T/R - Tape and Reel (Alt: CL10B103KB8WPJL) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0127 | Buy Now |
DISTI #
187-CL10B103KB8WPJL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 1 0603 RoHS: Compliant | 0 |
|
$0.0100 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 20 Weeks | 0 |
|
$0.0095 | Buy Now |