Part Details for CL10B103KBNC by Samsung Semiconductor
Overview of CL10B103KBNC by Samsung Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B103KBNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68000 |
|
RFQ | ||
|
Bristol Electronics | 99254 |
|
RFQ | ||
|
Quest Components | C0603X103K050 | 10969 |
|
$0.0027 / $0.0144 | Buy Now |
|
Quest Components | C0603X103K050 | 54400 |
|
$0.0036 / $0.0270 | Buy Now |
|
Quest Components | C0603X103K050 | 32000 |
|
$0.0054 / $0.0270 | Buy Now |
|
Quest Components | C0603X103K050 | 79403 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | C0603X103K050 | 12400 |
|
$0.0045 / $0.0225 | Buy Now |
Part Details for CL10B103KBNC
CL10B103KBNC CAD Models
CL10B103KBNC Part Data Attributes:
|
CL10B103KBNC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CL10B103KBNC
Samsung Semiconductor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CL10 (X7R,50V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |