Part Details for CL10B105MO8NNWC by Samsung Electro-Mechanics
Overview of CL10B105MO8NNWC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B105MO8NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6524-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1167284 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
CL10B105MO8NNWC
|
Avnet Americas | Cap Ceramic 1uF 16V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CL10B105MO8NNWC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 472000 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
187-CL10B105MO8NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-20% 16V X7R 16 0603 RoHS: Compliant | 69079 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CL10 Series 0603 16 V 1 uF ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 900000Reel |
|
$0.0044 / $0.0054 | Buy Now |
|
Future Electronics | CL10 Series 0603 16 V 1 uF ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 852000Reel |
|
$0.0039 / $0.0048 | Buy Now |
DISTI #
CL10B105MO8NNWC
|
Avnet Americas | Cap Ceramic 1uF 16V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CL10B105MO8NNWC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 472000 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
CL10B105MO8NNWC
|
Avnet Americas | Cap Ceramic 1uF 16V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CL10B105MO8NNWC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 472000 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
CL10B105MO8NNWC
|
Avnet Asia | Cap Ceramic 1uF 16V X7R 20% SMD 0603 125°C Paper T/R (Alt: CL10B105MO8NNWC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0029 / $0.0033 | Buy Now |
Part Details for CL10B105MO8NNWC
CL10B105MO8NNWC CAD Models
CL10B105MO8NNWC Part Data Attributes
|
CL10B105MO8NNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B105MO8NNWC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10B105MO8NNWC
This table gives cross-reference parts and alternative options found for CL10B105MO8NNWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B105MO8NNWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603YC105MAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B105MO8NNWC vs 0603YC105MAZ7A |