-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5850 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.00022UF, SURFACE MOUNT, 0603 | 22400 |
|
$0.0080 / $0.0600 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.00022UF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.00022UF, SURFACE MOUNT, 0603 | 1480 |
|
$0.0900 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 99469 |
|
RFQ | |
DISTI #
C1S700901862625
|
Chip1Stop | Cap Ceramic 220pF 50VDC X7R 10% SMD 0603 Paper T/R RoHS: Compliant | 4868000 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
C1S700800005110
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 514 |
|
$0.0077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy