Part Details for CL10B334KA84PNC by Samsung Electronics Co. Ltd
Overview of CL10B334KA84PNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B334KA84PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603 RoHS: Compliant | Europe - 52000 |
|
RFQ | |
DISTI #
CL10B334KA84PNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B334KA84PNC) RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |