Part Details for CL10B334KO8NNNC by Samsung Semiconductor
Overview of CL10B334KO8NNNC by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B334KO8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 0.33UF, SURFACE MOUNT, 0603 | 2258 |
|
$0.0117 / $0.0312 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 0.33UF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for CL10B334KO8NNNC
CL10B334KO8NNNC CAD Models
CL10B334KO8NNNC Part Data Attributes:
|
CL10B334KO8NNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL10B334KO8NNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |