Part Details for CL10B471KC85PNC by Samsung Electro-Mechanics
Overview of CL10B471KC85PNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B471KC85PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10B471KC85PNCTR-ND
|
DigiKey | CAP CER 470PF 100V X7R 0603 Min Qty: 40000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0112 | Buy Now |
DISTI #
CL10B471KC85PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B471KC85PNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
187-CL10B471KC85PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF0.1100V X7R 160 0603 RoHS: Compliant | 22043 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0603 470pF 100V X7R 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0068 / $0.0081 | Buy Now |
DISTI #
CL10B471KC85PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B471KC85PNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
KKS1957
|
Rutronik | KC470pF0603 10%100VX7R AECQSTAGOM RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 168000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0070 / $0.0072 | Buy Now |
Part Details for CL10B471KC85PNC
CL10B471KC85PNC CAD Models
CL10B471KC85PNC Part Data Attributes:
|
CL10B471KC85PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B471KC85PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B471KC85PNC
This table gives cross-reference parts and alternative options found for CL10B471KC85PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B471KC85PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA3E2X7R2A472K | Ceramic Capacitor, Ceramic | TDK Corporation | CL10B471KC85PNC vs CGA3E2X7R2A472K |
B37931K1471K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00047uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CL10B471KC85PNC vs B37931K1471K070 |
CM105X7R471K100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10B471KC85PNC vs CM105X7R471K100AL |
DM105X7R471K100KH | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL10B471KC85PNC vs DM105X7R471K100KH |
C0603X471K1RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B471KC85PNC vs C0603X471K1RALAUTO |
DM105X7R471K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10B471KC85PNC vs DM105X7R471K100AB |
0603B471K101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10B471KC85PNC vs 0603B471K101CR |
0603B471K101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Fenghua (HK) Electronics Ltd | CL10B471KC85PNC vs 0603B471K101SB |
0603B471K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Fenghua (HK) Electronics Ltd | CL10B471KC85PNC vs 0603B471K101CB |
0603B471K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Fenghua (HK) Electronics Ltd | CL10B471KC85PNC vs 0603B471K101C |