Part Details for CL10C101JC8NNWC by Samsung Electro-Mechanics
Overview of CL10C101JC8NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C101JC8NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10C101JC8NNWCTR-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 0603 Min Qty: 2000000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
CL10C101JC8NNWC
|
Avnet Americas | - Tape and Reel (Alt: CL10C101JC8NNWC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
187-CL10C101JC8NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100?C0G +/-5% 100v 0 0603 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | 100 pF 5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 4000 | 0 |
|
$0.0046 | Buy Now |
DISTI #
CL10C101JC8NNWC
|
Avnet Americas | - Tape and Reel (Alt: CL10C101JC8NNWC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
Part Details for CL10C101JC8NNWC
CL10C101JC8NNWC CAD Models
CL10C101JC8NNWC Part Data Attributes:
|
CL10C101JC8NNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C101JC8NNWC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10C101JC8NNWC
This table gives cross-reference parts and alternative options found for CL10C101JC8NNWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C101JC8NNWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603CG101J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CL10C101JC8NNWC vs C0603CG101J101PB |
HR0603NPO101J3NT9B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP | Presidio Components Inc | CL10C101JC8NNWC vs HR0603NPO101J3NT9B |
HR0603NPO101J3NT94 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | CL10C101JC8NNWC vs HR0603NPO101J3NT94 |
HH18N101J101LC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CL10C101JC8NNWC vs HH18N101J101LC |
HR0603NPO101J3F6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | CL10C101JC8NNWC vs HR0603NPO101J3F6 |
B37930A1101J070 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | TDK Epcos | CL10C101JC8NNWC vs B37930A1101J070 |
0603A101JBXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CL10C101JC8NNWC vs 0603A101JBXWMLS |
HR0603NPO101J3PD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | CL10C101JC8NNWC vs HR0603NPO101J3PD |
CEC14JS8100PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | EXXELIA Group | CL10C101JC8NNWC vs CEC14JS8100PF5%100V |
HR0603NPO101J3P6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | CL10C101JC8NNWC vs HR0603NPO101J3P6 |