Part Details for CL10C150JB8NNNC by SAMSUNG
Overview of CL10C150JB8NNNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C150JB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C150JB8NNNC
|
TME | Capacitor: ceramic, MLCC, 15pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 | 12900 |
|
$0.0034 / $0.0196 | Buy Now |