Part Details for CL10C1R5BB8ANNC by Samsung Electronics Co. Ltd
Overview of CL10C1R5BB8ANNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C1R5BB8ANNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C1R5BB8ANNC
|
Avnet Abacus | Cap Cer SMD 0603 1.5pF 0.1 pF 50V C0G T&R - Tape and Reel (Alt: CL10C1R5BB8ANNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |