Part Details for CL10C221JB8NNNC by Samsung Electronics Co. Ltd
Overview of CL10C221JB8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C221JB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 5450 |
|
$0.0375 / $0.1875 | Buy Now |
|
Ameya Holding Limited | CL10 Series 220 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor | 7269 |
|
RFQ | |
DISTI #
CL10C221JB8NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C221JB8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 1208000 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (1608) 0603 220pF 50VDC �5% C0G (NP0) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 89441 |
|
$0.0084 / $0.0090 | Buy Now |