Part Details for CL10C271JB8NNNC by Samsung Semiconductor
Overview of CL10C271JB8NNNC by Samsung Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C271JB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | 3100 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00027UF, SURFACE MOUNT, 0603 | 395 |
|
$0.0105 / $0.0168 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00027UF, SURFACE MOUNT, 0603 | 9600 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00027UF, SURFACE MOUNT, 0603 | 1664 |
|
$0.0240 / $0.0720 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00027UF, SURFACE MOUNT, 0603 | 5177 |
|
$0.0270 / $0.1350 | Buy Now |
Part Details for CL10C271JB8NNNC
CL10C271JB8NNNC CAD Models
CL10C271JB8NNNC Part Data Attributes
|
CL10C271JB8NNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL10C271JB8NNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |