Part Details for CL10C272JB8NFNC by Samsung Electro-Mechanics
Overview of CL10C272JB8NFNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C272JB8NFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2253-1-ND
|
DigiKey | CAP CER 2700PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 | Buy Now |
Part Details for CL10C272JB8NFNC
CL10C272JB8NFNC CAD Models
CL10C272JB8NFNC Part Data Attributes
|
CL10C272JB8NFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C272JB8NFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10C272JB8NFNC
This table gives cross-reference parts and alternative options found for CL10C272JB8NFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C272JB8NFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA3E2C0G1H272J080AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL10C272JB8NFNC vs CGA3E2C0G1H272J080AD |
GXM1885C1H272JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C272JB8NFNC vs GXM1885C1H272JA02J |
MCH185A272JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CL10C272JB8NFNC vs MCH185A272JC |
CGA3E2C0G1H272JT | CAPACITOR, CERAMIC | TDK Corporation | CL10C272JB8NFNC vs CGA3E2C0G1H272JT |
C0603T272J5GCC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C272JB8NFNC vs C0603T272J5GCC7867 |
GXT1885C1H272JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C272JB8NFNC vs GXT1885C1H272JA02D |
C0603K272J5ETL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10C272JB8NFNC vs C0603K272J5ETL |
GGM1885C1H272JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C272JB8NFNC vs GGM1885C1H272JA16D |
MCH185A272JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CL10C272JB8NFNC vs MCH185A272JL |
MCHL03JTN500272 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP | Viking Tech Corp | CL10C272JB8NFNC vs MCHL03JTN500272 |