Part Details for CL10C560JB81PNC by Samsung Electronics Co. Ltd
Overview of CL10C560JB81PNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C560JB81PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C560JB81PNC
|
Avnet Abacus | Cap Ceramic 56pF 50V C0G 5% SMD 0603 125�C Paper T/R (Alt: CL10C560JB81PNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 100000 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (1608) 0603 56pF 50VDC �5% C0G (NP0) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 43473 |
|
$0.0113 / $0.0121 | Buy Now |