Part Details for CL10C6R8CB8NNNC by Samsung Electro-Mechanics
Overview of CL10C6R8CB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C6R8CB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1793-1-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68467 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
CL10C6R8CB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C6R8CB8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 832000 |
|
$0.0038 / $0.0040 | Buy Now |
DISTI #
187-CL10C6R8CB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8pF+/-0.25pF 50V C 0603 RoHS: Compliant | 57118 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411300
|
Arrow Electronics | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2303 | Europe - 4828000 |
|
$0.0037 / $0.0072 | Buy Now |
DISTI #
V72:2272_07050778
|
Arrow Electronics | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1925 Container: Cut Strips | Americas - 198951 |
|
$0.0075 / $0.0570 | Buy Now |
DISTI #
V36:1790_07050778
|
Arrow Electronics | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2249 | Americas - 196000 |
|
$0.0041 / $0.0074 | Buy Now |
|
Future Electronics | CL10 Series 6.8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0032 / $0.0040 | Buy Now |
DISTI #
66286385
|
Verical | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2303 | Americas - 4828000 |
|
$0.0037 / $0.0072 | Buy Now |
DISTI #
34440022
|
Verical | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 1925 | Americas - 198951 |
|
$0.0075 / $0.0076 | Buy Now |
DISTI #
73509066
|
Verical | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2249 | Americas - 196000 |
|
$0.0041 / $0.0074 | Buy Now |
Part Details for CL10C6R8CB8NNNC
CL10C6R8CB8NNNC CAD Models
CL10C6R8CB8NNNC Part Data Attributes:
|
CL10C6R8CB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C6R8CB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C6R8CB8NNNC
This table gives cross-reference parts and alternative options found for CL10C6R8CB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C6R8CB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G06036R8C1HPR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | CL10C6R8CB8NNNC vs C0G06036R8C1HPR |
C0G06036R8C1HNR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | CL10C6R8CB8NNNC vs C0G06036R8C1HNR |
0603CG6R8C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10C6R8CB8NNNC vs 0603CG6R8C500NT |
SH18N6R8C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL10C6R8CB8NNNC vs SH18N6R8C500CG |
C0603C0G500-6R8CN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CL10C6R8CB8NNNC vs C0603C0G500-6R8CN6R |
C0603C0G500-6R8CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CL10C6R8CB8NNNC vs C0603C0G500-6R8CN6D |
GHQ10CG6R8C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CL10C6R8CB8NNNC vs GHQ10CG6R8C50NT |
VJ0603A6R8CXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CL10C6R8CB8NNNC vs VJ0603A6R8CXACW1BC |
GHQ10CG6R8C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CL10C6R8CB8NNNC vs GHQ10CG6R8C50NTD |
C0G06036R8C1HSR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | CL10C6R8CB8NNNC vs C0G06036R8C1HSR |