Part Details for CL10C910JB8NNNC by SAMSUNG
Overview of CL10C910JB8NNNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C910JB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C910JB8NNNC
|
TME | Capacitor: ceramic, 91pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100000 | 0 |
|
$0.0144 | RFQ |