Part Details for CL10F104ZO8NNNC by Samsung Electro-Mechanics
Overview of CL10F104ZO8NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10F104ZO8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9385
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10F104ZO8NNNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5282 |
|
$0.1040 | Buy Now |
DISTI #
82AC9386
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10F104ZO8NNNC Min Qty: 200000 Package Multiple: 1 Date Code: 1 Container: Reel | 32000 |
|
$0.0040 | Buy Now |
DISTI #
1276-1258-1-ND
|
DigiKey | CAP CER 0.1UF 16V Y5V 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1862240 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
CL10F104ZO8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CL10F104ZO8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0038 / $0.0042 | Buy Now |
DISTI #
187-CL10F104ZO8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF-20,+80% 16V Y5 0603 RoHS: Compliant | 37494 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CL10 Series 0.1 uF 16 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0033 / $0.0041 | Buy Now |
DISTI #
CL10F104ZO8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CL10F104ZO8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0038 / $0.0042 | Buy Now |
DISTI #
CL10F104ZO8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CL10F104ZO8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0038 / $0.0042 | Buy Now |
DISTI #
3013451RL
|
element14 Asia-Pacific | CAP, 0.1UF, 16V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 97 |
|
$0.0074 / $0.0096 | Buy Now |
DISTI #
3013451
|
element14 Asia-Pacific | CAP, 0.1UF, 16V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 97 |
|
$0.0074 / $0.0169 | Buy Now |
Part Details for CL10F104ZO8NNNC
CL10F104ZO8NNNC CAD Models
CL10F104ZO8NNNC Part Data Attributes
|
CL10F104ZO8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10F104ZO8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0603 (1608 mm), 0.031"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10F104ZO8NNNC
This table gives cross-reference parts and alternative options found for CL10F104ZO8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10F104ZO8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V160-104ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CL10F104ZO8NNNC vs C0603Y5V160-104ZN6P |
225478649849 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CL10F104ZO8NNNC vs 225478649849 |
CC0603ZCY5V7BB104 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CL10F104ZO8NNNC vs CC0603ZCY5V7BB104 |