Part Details for CL10F105ZO8NNNC by Samsung Semiconductor
Overview of CL10F105ZO8NNNC by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10F105ZO8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 1 uF, SURFACE MOUNT, 0603 | 50 |
|
$0.1875 / $0.2250 | Buy Now |
Part Details for CL10F105ZO8NNNC
CL10F105ZO8NNNC CAD Models
CL10F105ZO8NNNC Part Data Attributes:
|
CL10F105ZO8NNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL10F105ZO8NNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |