Part Details for CL10X106MQ8NNNC by Samsung Electro-Mechanics
Overview of CL10X106MQ8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10X106MQ8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6827-1-ND
|
DigiKey | CAP CER 10UF 6.3V X6S 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
388000 In Stock |
|
$0.0385 / $0.1900 | Buy Now |
DISTI #
CL10X106MQ8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: CL10X106MQ8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 28000 |
|
$0.0161 | Buy Now |
DISTI #
CL10X106MQ8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: CL10X106MQ8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0338 | Buy Now |
DISTI #
CL10X106MQ8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: CL10X106MQ8NNNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 | Buy Now |
DISTI #
187-CL10X106MQ8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X6S 0603 RoHS: Compliant | 135572 |
|
$0.0380 / $0.1900 | Buy Now |
|
Future Electronics | CL10 Series 0603 10 uF 6.3V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 176000Reel |
|
$0.0299 / $0.0340 | Buy Now |
|
Future Electronics | CL10 Series 0603 10 uF 6.3V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 144000Reel |
|
$0.0304 / $0.0330 | Buy Now |
DISTI #
84377055
|
Verical | Cap Ceramic 10uF 6.3V X6S 20% Pad SMD 0603 105°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2432 | Americas - 412000 |
|
$0.0518 | Buy Now |
DISTI #
77372155
|
Verical | Cap Ceramic 10uF 6.3V X6S 20% Pad SMD 0603 105°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2405 | Americas - 20000 |
|
$0.0316 / $0.0355 | Buy Now |
DISTI #
CL10X106MQ8NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X6S, 0603 [1608 Metric] (Alt: CL10X106MQ8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0109 / $0.0175 | Buy Now |
Part Details for CL10X106MQ8NNNC
CL10X106MQ8NNNC CAD Models
CL10X106MQ8NNNC Part Data Attributes
|
CL10X106MQ8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10X106MQ8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X6S, 0603 (1608 mm), 0.031"T, -55º ~ +105ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |