Part Details for CL170841FR by Cliff Electronic Components
Overview of CL170841FR by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL170841FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CL170841FR-ND
|
DigiKey | KNOB K87MBR BLK 6MM USAD WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
987 In Stock |
|
$0.4999 / $0.9600 | Buy Now |
DISTI #
CL170841FR
|
TME | Knob, with pointer, rubber,plastic, Øshaft: 6mm, black, push-in Min Qty: 100 | 0 |
|
$0.2900 | RFQ |