Part Details for CL170850BR by Cliff Electronic Components
Overview of CL170850BR by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL170850BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CL170850BR-ND
|
DigiKey | KNOB K87MBR BLACK 6MM D YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$0.3948 / $0.8900 | Buy Now |
DISTI #
K87MBR-B6DYEL
|
TME | Knob, with pointer, rubber,plastic, Øshaft: 6mm, Ø16.8x14.5mm Min Qty: 2 | 68 |
|
$0.3230 / $0.6870 | Buy Now |