Part Details for CL19192RB by Cliff Electronic Components
Overview of CL19192RB by Cliff Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL19192RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9273
|
Newark | Power Entry Inlet Socket, 10A, 250Vac, Iec Connector Type:Iec C13 Socket, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:Ms-1 Series Rohs Compliant: Yes |Cliff Electronic Components CL19192RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $2.3400 | Buy Now |
DISTI #
4654-CL19192RB-ND
|
DigiKey | MS1X 6.3 FASTON MAINS INLET Min Qty: 1 Lead time: 4 Weeks Container: Bag |
96 In Stock |
|
$0.9686 / $1.1500 | Buy Now |
DISTI #
77785008
|
Verical | CL19192RB Min Qty: 47 Package Multiple: 1 | Americas - 106 |
|
$1.4179 / $1.6744 | Buy Now |
DISTI #
CL19192RB
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 106 |
|
$1.0600 / $1.4700 | Buy Now |
DISTI #
2663540
|
element14 Asia-Pacific | POWER ENTRY INLET SOCKET, 10A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$1.1305 / $1.6034 | Buy Now |
DISTI #
2663540
|
Farnell | POWER ENTRY INLET SOCKET, 10A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 31 |
|
$1.0510 / $2.3424 | Buy Now |