Part Details for CL19210 by Cliff Electronic Components
Overview of CL19210 by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL19210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CL19210-ND
|
DigiKey | PC MAINS INLET MS1-PCA Min Qty: 1 Lead time: 4 Weeks Container: Bag |
96 In Stock |
|
$2.2962 / $5.3600 | Buy Now |
DISTI #
CL19210
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), THT, MS-1 Min Qty: 1 | 0 |
|
$2.2700 / $3.1100 | RFQ |