Part Details for CL19211 by Cliff Electronic Components
Overview of CL19211 by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL19211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CL19211-ND
|
DigiKey | PC MAINS INLET MS1-PCB Min Qty: 1 Lead time: 4 Weeks Container: Bag |
99 In Stock |
|
$1.7013 / $4.0000 | Buy Now |
DISTI #
CL19211
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), THT, MS-1 Min Qty: 1 | 0 |
|
$2.3300 / $3.2100 | RFQ |