Part Details for CL2007 by Jbc Tools
Overview of CL2007 by Jbc Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL2007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-CL2007
|
TME | Cleaning elem, 2pcs, 50mm, Bristle material: plastic, 44g Min Qty: 1 | 0 |
|
$134.3000 / $135.2600 | RFQ |
DISTI #
10145952
|
TestEquity LLC | Blue-Core Fiber Brushes for Automatic Tip Cleaner (2 Brushes) | 0 |
|
$146.0000 | Buy Now |