There are no models available for this part yet.
Overview of CL21A106KPFNNNF by SAMSUNG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL21A106KPFNNNF by SAMSUNG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CL21A106KPFNNNF
|
TME | Capacitor: ceramic, 10uF, 10V, X5R, ±10%, SMD, 0805 Min Qty: 1 | 17731 |
|
$0.0115 / $0.0958 | Buy Now |