Part Details for CL21A226MAQNNNE by Samsung Electronics Co. Ltd
Overview of CL21A226MAQNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A226MAQNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 15 | 212645 |
|
$0.0456 / $0.3375 | Buy Now |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805 RoHS: Compliant | Americas - 38000 |
|
RFQ | |
DISTI #
SMC-CL21A226MAQNNNE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 3385 |
|
RFQ | |
DISTI #
CL21A226MAQNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 25 V, � 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A226MAQNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |