Part Details for CL21A475KPFNNNE by Samsung Semiconductor
Overview of CL21A475KPFNNNE by Samsung Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A475KPFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 221 |
|
RFQ | ||
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 | 1835 |
|
$0.0171 / $0.0456 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 | 1600 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 | 16000 |
|
$0.0114 / $0.0855 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 | 176 |
|
$1.0000 / $2.5000 | Buy Now |