Part Details for CL21B106KOQNNNG by Samsung Electronics Co. Ltd
Overview of CL21B106KOQNNNG by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B106KOQNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1883 |
|
RFQ | |
DISTI #
CL21B106KOQNNNG
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B106KOQNNNG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CL21 Series 0805 10 uF 16 V �10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 2601000 |
|
$0.0316 / $0.0339 | Buy Now |