Part Details for CL21B106KPQNFNE by Samsung Electro-Mechanics
Overview of CL21B106KPQNFNE by Samsung Electro-Mechanics
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B106KPQNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9443
|
Newark | Cap, 10Uf, 10V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B106KPQNFNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$0.0920 / $0.2810 | Buy Now |
DISTI #
82AC9444
|
Newark | Cap, 10Uf, 10V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B106KPQNFNE Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0480 / $0.0530 | Buy Now |
DISTI #
1276-2934-1-ND
|
DigiKey | CAP CER 10UF 10V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1763392 In Stock |
|
$0.0357 / $0.2700 | Buy Now |
DISTI #
CL21B106KPQNFNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B106KPQNFNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0341 / $0.0376 | Buy Now |
DISTI #
CL21B106KPQNFNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B106KPQNFNE) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 | Buy Now |
DISTI #
82AC9443
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9443) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 5 Days Container: Ammo Pack | 14 Partner Stock |
|
$0.0920 | Buy Now |
DISTI #
82AC9444
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 82AC9444) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 5 Days Container: Reel | 4000 Partner Stock |
|
$0.0480 / $0.0530 | Buy Now |
DISTI #
187-CL21B106KPQNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 10V X7R 2 0805 RoHS: Compliant | 14114 |
|
$0.0320 / $0.2700 | Buy Now |
DISTI #
V36:1790_07063168
|
Arrow Electronics | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2402 | Americas - 254000 |
|
$0.0300 / $0.0476 | Buy Now |
DISTI #
E02:0323_07306033
|
Arrow Electronics | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2349 | Europe - 170000 |
|
$0.0287 / $0.0444 | Buy Now |
Part Details for CL21B106KPQNFNE
CL21B106KPQNFNE CAD Models
CL21B106KPQNFNE Part Data Attributes:
|
CL21B106KPQNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B106KPQNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |