Datasheets
CL21B106KPQNNNG by:

Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 10uF, 0805

Part Details for CL21B106KPQNNNG by Samsung Semiconductor

Overview of CL21B106KPQNNNG by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CL21B106KPQNNNG

Part # Distributor Description Stock Price Buy
Bristol Electronics   2850
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 10UF, SURFACE MOUNT, 0805 2130
  • 1 $0.0456
  • 293 $0.0285
  • 1,755 $0.0205
$0.0205 / $0.0456 Buy Now

Part Details for CL21B106KPQNNNG

CL21B106KPQNNNG CAD Models

CL21B106KPQNNNG Part Data Attributes

CL21B106KPQNNNG Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
CL21B106KPQNNNG Samsung Semiconductor Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 10uF, 0805
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer SAMSUNG
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.4 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

CL21B106KPQNNNG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL21B106KPQNNNG by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL21B106KPQNNNG by Samsung Semiconductor

  • Please alert me when CL21B106KPQNNNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CL21B106KPQNNNG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL21B106KPQNNNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CL21B106KPQNNNG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL21B106KPQNNNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL21B106KPQNNNG by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: