There are no models available for this part yet.
Overview of CL21B223KBANNNC by SAMSUNG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL21B223KBANNNC by SAMSUNG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CL21B223KBANNNC
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 26550 |
|
$0.0050 / $0.0955 | Buy Now |
CAD Models for CL21B223KBANNNC by SAMSUNG
Related Parts for CL21B223KBANNNC
-
CL31B225KBHNNNEFixed Capacitors
-
CRCW06030000Z0EAFixed Resistors
-
M55302/170A10Y2Headers and Edge Type Connectors
-
B82422T1153K000Fixed Inductors
-
SS24Rectifier Diodes
-
BLM18KG101TN1DData Line Filters
-
FDD5612Power Field-Effect Transistors
-
SM6T33CATransient Suppressors
-
LPC1830FET180Microcontrollers