Part Details for CL21B224KBFNNNG by Samsung Electro-Mechanics
Overview of CL21B224KBFNNNG by Samsung Electro-Mechanics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B224KBFNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6478-1-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
297767 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
CL21B224KBFNNNG
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B224KBFNNNG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 336000 |
|
$0.0050 | Buy Now |
DISTI #
187-CL21B224KBFNNNG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 50V X7R 0805 RoHS: Compliant | 244041 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07063283
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2209 | Americas - 435000 |
|
$0.0046 | Buy Now |
DISTI #
E02:0323_03411413
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2349 | Europe - 285000 |
|
$0.0048 / $0.0083 | Buy Now |
DISTI #
V72:2272_07063283
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2143 Container: Cut Strips | Americas - 273764 |
|
$0.0055 / $0.0480 | Buy Now |
|
Future Electronics | CL21 Series 0.22 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1290000Reel |
|
$0.0050 / $0.0061 | Buy Now |
DISTI #
62154068
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2209 | Americas - 435000 |
|
$0.0046 | Buy Now |
DISTI #
76441257
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 285000 |
|
$0.0048 / $0.0082 | Buy Now |
DISTI #
60326734
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1137 Package Multiple: 1 Date Code: 2143 | Americas - 273764 |
|
$0.0055 / $0.0069 | Buy Now |
Part Details for CL21B224KBFNNNG
CL21B224KBFNNNG CAD Models
CL21B224KBFNNNG Part Data Attributes:
|
CL21B224KBFNNNG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B224KBFNNNG
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B224KBFNNNG
This table gives cross-reference parts and alternative options found for CL21B224KBFNNNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B224KBFNNNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF21KR71H224KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B224KBFNNNG vs KGF21KR71H224KL |
KAM21KR71H224KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B224KBFNNNG vs KAM21KR71H224KU |
AU055C224KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B224KBFNNNG vs AU055C224KA79A |
0805B224K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | CL21B224KBFNNNG vs 0805B224K500NT |
LD055C224KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B224KBFNNNG vs LD055C224KAX9A |
KAF21KR71H224KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 220000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B224KBFNNNG vs KAF21KR71H224KL |
0805B224K500NG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | CL21B224KBFNNNG vs 0805B224K500NG |
KAM21KR71H224KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B224KBFNNNG vs KAM21KR71H224KL |
VJ0805Y224KXATW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CL21B224KBFNNNG vs VJ0805Y224KXATW1BC |
LD055C224KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 0805 | Kyocera AVX Components | CL21B224KBFNNNG vs LD055C224KAB7A |