Part Details for CL21B334KBF4PNE by Samsung Electro-Mechanics
Overview of CL21B334KBF4PNE by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B334KBF4PNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2958-1-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 0805 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CL21B334KBF4PNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B334KBF4PNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0343 / $0.0377 | Buy Now |
DISTI #
70AH5962
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 70AH5962) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 1 Days Container: Reel | 6000 Partner Stock |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
70AH5961
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 70AH5961) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 18553 Partner Stock |
|
$0.0730 / $0.2080 | Buy Now |
DISTI #
187-CL21B334KBF4PNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330nF+/-10% 50V X7R 0805 RoHS: Compliant | 31618 |
|
$0.0330 / $0.2300 | Buy Now |
|
Future Electronics | 0805 0.33 uF 50V ±10% Tolerance X7R Automotive Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 912000Reel |
|
$0.0285 / $0.0327 | Buy Now |
|
Future Electronics | 0805 0.33 uF 50V ±10% Tolerance X7R Automotive Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 300000Reel |
|
$0.0285 / $0.0327 | Buy Now |
DISTI #
CL21B334KBF4PNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B334KBF4PNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0343 / $0.0377 | Buy Now |
DISTI #
70AH5961
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 70AH5961) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 18553 Partner Stock |
|
$0.0730 / $0.2080 | Buy Now |
DISTI #
70AH5962
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 70AH5962) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 1 Days Container: Reel | 6000 Partner Stock |
|
$0.0330 / $0.0360 | Buy Now |
Part Details for CL21B334KBF4PNE
CL21B334KBF4PNE CAD Models
CL21B334KBF4PNE Part Data Attributes
|
CL21B334KBF4PNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B334KBF4PNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B334KBF4PNE
This table gives cross-reference parts and alternative options found for CL21B334KBF4PNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B334KBF4PNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055C334KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CL21B334KBF4PNE vs AP055C334KQU4A |
VCMS0805334K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 0805 | Vatronics Technologies Limited | CL21B334KBF4PNE vs VCMS0805334K050XB |
CGJ4J2X7R1H334K125AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL21B334KBF4PNE vs CGJ4J2X7R1H334K125AA |
0805B334K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B334KBF4PNE vs 0805B334K500NB |
0805B334K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B334KBF4PNE vs 0805B334K500NT |
0805B334K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B334KBF4PNE vs 0805B334K500CB |
0805B334K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B334KBF4PNE vs 0805B334K500SB |
0805B334K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B334KBF4PNE vs 0805B334K500ST |
0805B334K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | Fenghua (HK) Electronics Ltd | CL21B334KBF4PNE vs 0805B334K500CT |