Part Details for CL21B474KAFNNNE by Samsung Semiconductor
Overview of CL21B474KAFNNNE by Samsung Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B474KAFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2614 |
|
RFQ | ||
|
Bristol Electronics | 46000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, -/+15PPM/CEL TC, 0.47UF, 0805 | 6858 |
|
$0.0060 / $0.0320 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, -/+15PPM/CEL TC, 0.47UF, 0805 | 3672 |
|
$0.0096 / $0.0480 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, -/+15PPM/CEL TC, 0.47UF, 0805 | 36800 |
|
$0.0080 / $0.0600 | Buy Now |
|
ComSIT USA | MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805 RoHS: Compliant | Europe - 266000 |
|
RFQ |
Part Details for CL21B474KAFNNNE
CL21B474KAFNNNE CAD Models
CL21B474KAFNNNE Part Data Attributes:
|
CL21B474KAFNNNE
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL21B474KAFNNNE
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |