Part Details for CL21B474KAFNNNF by Samsung Semiconductor
Overview of CL21B474KAFNNNF by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B474KAFNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.47UF, SURFACE MOUNT, 0805 | 8640 |
|
$0.0066 / $0.0352 | Buy Now |
DISTI #
C1S700901924545
|
Chip1Stop | Cap Ceramic 0.47uF 25V X7R 10% SMD 0805 125C Embossed T/R RoHS: Compliant | 470000 |
|
$0.0060 / $0.0093 | Buy Now |
DISTI #
C1S700902127495
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 826 |
|
$0.0077 / $0.0129 | Buy Now |
Part Details for CL21B474KAFNNNF
CL21B474KAFNNNF CAD Models
CL21B474KAFNNNF Part Data Attributes
|
CL21B474KAFNNNF
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL21B474KAFNNNF
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |