Part Details for CL21C150GBNC by Samsung Semiconductor
Overview of CL21C150GBNC by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CL21C150GBNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for CL21C150GBNC
CL21C150GBNC CAD Models
CL21C150GBNC Part Data Attributes
|
CL21C150GBNC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CL21C150GBNC
Samsung Semiconductor
Cap,Ceramic,15pF,50VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC,0805 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for CL21C150GBNC
This table gives cross-reference parts and alternative options found for CL21C150GBNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C150GBNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMT21CG150G50XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CL21C150GBNC vs GMT21CG150G50XT-15 |
CL21C150GBAGLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Samsung Electro-Mechanics | CL21C150GBNC vs CL21C150GBAGLNC |
GMT21CG150G50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CL21C150GBNC vs GMT21CG150G50NT-4 |
CL21C150GBANCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Samsung Electro-Mechanics | CL21C150GBNC vs CL21C150GBANCNL |
CL21C150GBAGCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Samsung Electro-Mechanics | CL21C150GBNC vs CL21C150GBAGCNC |
CL21C150GBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Samsung Electro-Mechanics | CL21C150GBNC vs CL21C150GBNL |
CL21C150GBAALNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Samsung Electro-Mechanics | CL21C150GBNC vs CL21C150GBAALNE |
CL21C150GBAGLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Samsung Electro-Mechanics | CL21C150GBNC vs CL21C150GBAGLNL |
GMG21CG150G50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CL21C150GBNC vs GMG21CG150G50NT-4 |
GMG21CG150G50NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CL21C150GBNC vs GMG21CG150G50NT-15 |