Part Details for CL21C391JBANNNC by Samsung Electro-Mechanics
Overview of CL21C391JBANNNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C391JBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1303-1-ND
|
DigiKey | CAP CER 390PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0154 / $0.1600 | Buy Now |
DISTI #
CL21C391JBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C391JBANNNC) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 | Buy Now |
DISTI #
187-CL21C391JBANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 390pF+/-5% 50V C0G 2 0805 RoHS: Compliant | 78605 |
|
$0.0160 / $0.1500 | Buy Now |
|
Future Electronics | CL21 Series 390 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1730 | Buy Now |
|
NexGen Digital | 44001 |
|
RFQ | ||
|
LCSC | 50V 390pF C0G 5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 10 |
|
$0.0195 / $0.0376 | Buy Now |
Part Details for CL21C391JBANNNC
CL21C391JBANNNC CAD Models
CL21C391JBANNNC Part Data Attributes
|
CL21C391JBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C391JBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C391JBANNNC
This table gives cross-reference parts and alternative options found for CL21C391JBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C391JBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C391J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21C391JBANNNC vs C0805C391J5GAL |
C0805C391J5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21C391JBANNNC vs C0805C391J5GACTM |
C0805T391J5GCC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | KEMET Corporation | CL21C391JBANNNC vs C0805T391J5GCC7040 |
C0805T391J5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | KEMET Corporation | CL21C391JBANNNC vs C0805T391J5GCCTU |
C0805T391J5GCC7800 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | KEMET Corporation | CL21C391JBANNNC vs C0805T391J5GCC7800 |
C0805T391J5GBL7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | KEMET Corporation | CL21C391JBANNNC vs C0805T391J5GBL7025 |
C0805C391J5GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | KEMET Corporation | CL21C391JBANNNC vs C0805C391J5GAL7040 |
C0805C391J5GAC9239 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | KEMET Corporation | CL21C391JBANNNC vs C0805C391J5GAC9239 |
C0805T391J5GCC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | KEMET Corporation | CL21C391JBANNNC vs C0805T391J5GCC7411 |
C0805T391J5GAL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | KEMET Corporation | CL21C391JBANNNC vs C0805T391J5GAL3325 |