Part Details for CL21C471JBC1PNC by SAMSUNG
Overview of CL21C471JBC1PNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C471JBC1PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21C471JBC1PNC
|
TME | Capacitor: ceramic, 470pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 10 | 2840 |
|
$0.0288 / $0.1283 | Buy Now |