Part Details for CL21F104ZAANNNC by Samsung Electro-Mechanics
Overview of CL21F104ZAANNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21F104ZAANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1286-1-ND
|
DigiKey | CAP CER 0.1UF 25V Y5V 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
355129 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
CL21F104ZAANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CL21F104ZAANNNC) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
187-CL21F104ZAANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF-20,+80% 25V Y5 0805 RoHS: Compliant | 108328 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CL21 Series 0.1 uF 25 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 344000Reel |
|
$0.0050 / $0.0059 | Buy Now |
DISTI #
CL21F104ZAANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CL21F104ZAANNNC) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
CL21F104ZAANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CL21F104ZAANNNC) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
Part Details for CL21F104ZAANNNC
CL21F104ZAANNNC CAD Models
CL21F104ZAANNNC Part Data Attributes
|
CL21F104ZAANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21F104ZAANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, +80-20%, Y5V, 0805 (2012 mm), 0.026"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |