Part Details for CL21F224ZBCNNNC by Samsung Semiconductor
Overview of CL21F224ZBCNNNC by Samsung Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21F224ZBCNNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7750 |
|
RFQ | ||
|
Bristol Electronics | 4335 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 80% +TOL, 20% -TOL, Y5V, 0.22UF, SURFACE MOUNT, 0805 | 6200 |
|
$0.1444 / $0.8250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27285 |
|
RFQ |
Part Details for CL21F224ZBCNNNC
CL21F224ZBCNNNC CAD Models
CL21F224ZBCNNNC Part Data Attributes
|
CL21F224ZBCNNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL21F224ZBCNNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |