Part Details for CL21F225ZOFNNNE by SAMSUNG
Overview of CL21F225ZOFNNNE by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21F225ZOFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21F225ZOFNNNE
|
TME | Capacitor: ceramic, 2.2uF, 16V, Y5V, -20÷80%, SMD, 0805 Min Qty: 2000 | 4000 |
|
$0.0238 | Buy Now |